845-040-521-503

Heilind Number:EDA845-040-521-503
Manufacturer:EDAC
Manufacturer Number:845-040-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 40 positions, ensuring reliable communication between boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting stability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, it facilitates efficient power transmission at a maximum amperage of 3A. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your devices with this essential component for optimal performance.