845-040-521-507

Heilind Number:EDA845-040-521-507
Manufacturer:EDAC
Manufacturer Number:845-040-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With a row spacing of .2 inches and two rows of 40 positions each, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation and .1-inch pitch make installation a breeze. Elevate your PCB design with this essential connector.