845-040-521-602

Heilind Number:EDA845-040-521-602
Manufacturer:EDAC
Manufacturer Number:845-040-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-602

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 40 positions, offering optimal power transmission. Crafted with precision, its housing material of UL 94V-0 Diallyl Phthalate ensures durability and safety. The contact material, made of Copper Alloy, guarantees reliable signal transfer. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB assembly. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.