845-040-521-604

Heilind Number:EDA845-040-521-604
Manufacturer:EDAC
Manufacturer Number:845-040-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable and durable performance in any setting. With a single row design and 40 copper alloy contact positions, this connector offers seamless connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for demanding industrial applications. Upgrade your setup with this essential connector for optimal performance and connectivity.