845-040-521-607

Heilind Number:EDA845-040-521-607
Manufacturer:EDAC
Manufacturer Number:845-040-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant green, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With a single row layout and 40 positions, it offers seamless integration between boards. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mounting orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.