845-040-521-802

Heilind Number:EDA845-040-521-802
Manufacturer:EDAC
Manufacturer Number:845-040-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures secure and reliable power transfer. The 40-position design, with two rows and a pitch of .1 inches, offers ample connectivity options for your projects. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Trust in its quality construction to deliver seamless performance in your electronic setups.