845-040-521-803

Heilind Number:EDA845-040-521-803
Manufacturer:EDAC
Manufacturer Number:845-040-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows of 40 positions each, it offers seamless data transmission for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees secure and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic setups with this essential component.