845-040-521-804

Heilind Number:EDA845-040-521-804
Manufacturer:EDAC
Manufacturer Number:845-040-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions across two rows, ensuring reliable and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates easy and precise installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and stable card edge connections.