845-040-521-807

Heilind Number:EDA845-040-521-807
Manufacturer:EDAC
Manufacturer Number:845-040-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-807

Detailed Description

Enhance connectivity within your electronic devices with this robust green Board To Board PCB Connector. Designed for optimal performance, it features two rows of 40 positions each, allowing for seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in demanding environments. Crafted with copper alloy contacts and a .1-inch pitch, this connector guarantees secure and efficient transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions with this high-quality connector.