845-040-521-808

Heilind Number:EDA845-040-521-808
Manufacturer:EDAC
Manufacturer Number:845-040-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows of 40 positions, it ensures seamless data transmission in your electronic devices. The housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material is Copper Alloy, known for its excellent conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this reliable and efficient component.