845-040-521-812

Heilind Number:EDA845-040-521-812
Manufacturer:EDAC
Manufacturer Number:845-040-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration. With a dual-row layout and 40 positions, this connector ensures efficient and reliable performance for your electronic devices. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of diverse environments. Elevate your electronic connections with this essential component.