845-040-523-101

Heilind Number:EDA845-040-523-101
Manufacturer:EDAC
Manufacturer Number:845-040-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it offers seamless integration with a straight mount orientation. The 40-position layout ensures ample connectivity options, while the 3A amperage and copper alloy contact material guarantee reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability in a wide operating temperature range from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is essential for efficient signal transfer in various electronic applications. Upgrade your setup with this essential component for optimal performance.