845-040-523-104

Heilind Number:EDA845-040-523-104
Manufacturer:EDAC
Manufacturer Number:845-040-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 40 positions and single row configuration ensure efficient data transfer. Crafted with precision, the housing material meets UL 94V-0 standards for enhanced safety. The copper alloy contact material guarantees reliable conductivity, while the green color adds a vibrant touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this durable and efficient board-to-board connector.