845-040-523-108

Heilind Number:EDA845-040-523-108
Manufacturer:EDAC
Manufacturer Number:845-040-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-108

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row with 40 contact positions for seamless transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB connections with this essential component.