845-040-523-212

Heilind Number:EDA845-040-523-212
Manufacturer:EDAC
Manufacturer Number:845-040-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-212

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows and 40 positions, ensuring reliable contact for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-term stability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your circuit board design with this essential component.