845-040-523-403

Heilind Number:EDA845-040-523-403
Manufacturer:EDAC
Manufacturer Number:845-040-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-403

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions in a single row, ensuring optimal signal transfer. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and secure connection. With a straight mount orientation, it's easy to install on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solution today with our premium Card Edge Connector.