845-040-523-408

Heilind Number:EDA845-040-523-408
Manufacturer:EDAC
Manufacturer Number:845-040-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration on green PCBs, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate that ensures reliable operation even in demanding environments. With 40 positions and a 1-row configuration, it facilitates efficient signal transmission with its copper alloy contacts. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.