845-040-523-412

Heilind Number:EDA845-040-523-412
Manufacturer:EDAC
Manufacturer Number:845-040-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 40 positions, ensuring efficient data transmission. Crafted with durability in mind, it features a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, meeting stringent industry standards. The green color adds a touch of vibrancy while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics field. Upgrade your connectivity solutions with this reliable and versatile component.