845-040-523-502

Heilind Number:EDA845-040-523-502
Manufacturer:EDAC
Manufacturer Number:845-040-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector in a vibrant green hue. Designed for seamless integration, it features a 2-row configuration with 40 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this connector for efficient and secure inter-board communication in your electronic devices.