845-040-523-504

Heilind Number:EDA845-040-523-504
Manufacturer:EDAC
Manufacturer Number:845-040-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-504

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a two-row configuration with 40 positions, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for your PCB connections.