845-040-523-602

Heilind Number:EDA845-040-523-602
Manufacturer:EDAC
Manufacturer Number:845-040-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with 40 positions, it is perfect for streamlined connections in electronic applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection capabilities. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.