845-040-523-612

Heilind Number:EDA845-040-523-612
Manufacturer:EDAC
Manufacturer Number:845-040-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-612

Detailed Description

Enhance your PCB connectivity with our 40-position Straight Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a compact .1-inch pitch and durable Copper Alloy contacts, this connector ensures optimal signal transmission in high-speed applications. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. With a wide operating temperature range of -40 to 105°C, it is suitable for use in various environments. Whether you're a DIY hobbyist or a professional electronics manufacturer, this connector is a versatile and reliable solution for your connectivity needs.