845-040-523-802

Heilind Number:EDA845-040-523-802
Manufacturer:EDAC
Manufacturer Number:845-040-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for added safety. With two rows and a total of 40 positions, this connector offers ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this straight-mount connector for seamless and efficient connectivity solutions.