845-040-523-803

Heilind Number:EDA845-040-523-803
Manufacturer:EDAC
Manufacturer Number:845-040-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector offers seamless integration between two circuit boards, with two rows of 40 positions each for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment and secure fitment. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.