845-040-523-804

Heilind Number:EDA845-040-523-804
Manufacturer:EDAC
Manufacturer Number:845-040-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. With 40 positions and copper alloy contact material, it guarantees reliable power transmission at an amperage of 3A. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring efficient board-to-board connectivity. Elevate your design with this essential component, available in a sleek green color.