845-040-523-808

Heilind Number:EDA845-040-523-808
Manufacturer:EDAC
Manufacturer Number:845-040-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in any environment. The two rows with a .1-inch pitch and .2-inch row spacing offer seamless integration, while the 40 positions provide ample connectivity options. Crafted with copper alloy contacts, it guarantees optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component.