845-040-523-812

Heilind Number:EDA845-040-523-812
Manufacturer:EDAC
Manufacturer Number:845-040-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and a total of 40 positions, this connector ensures seamless communication between boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.