845-040-524-101

Heilind Number:EDA845-040-524-101
Manufacturer:EDAC
Manufacturer Number:845-040-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-524-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 40 positions and a pitch of 0.1 inches, perfect for compact electronic setups. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contacts guarantee efficient power transfer. With a low operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.2-inch row spacing make installation a breeze. Upgrade your devices with this essential component for seamless and secure PCB connections.