845-040-524-102

Heilind Number:EDA845-040-524-102
Manufacturer:EDAC
Manufacturer Number:845-040-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-524-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row of 40 positions, ensuring efficient and reliable data transmission. Its green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy mating. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.