845-040-524-201

Heilind Number:EDA845-040-524-201
Manufacturer:EDAC
Manufacturer Number:845-040-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a dual-row configuration and 40 positions, it ensures robust and reliable connections for your circuitry. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and durability in diverse operating environments. Featuring copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission with minimal interference. Its straight mount orientation and row spacing of .2 inches allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications demanding precision and resilience. Elevate the performance of your devices with this essential component.