845-040-524-212

Heilind Number:EDA845-040-524-212
Manufacturer:EDAC
Manufacturer Number:845-040-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-524-212

Detailed Description

Enhance your electronic connections with our cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, this connector features 40 positions spread across two rows, ensuring efficient and reliable communication. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Copper alloy contact material provides optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments and industries. Upgrade your connectivity solutions with this essential component.