845-040-524-403

Heilind Number:EDA845-040-524-403
Manufacturer:EDAC
Manufacturer Number:845-040-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-524-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 40 positions in a single row, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability and safety. With a contact material of Copper Alloy, you can trust in its reliable conductivity. The pitch of .1 inch and row spacing of .2 inch enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Upgrade your connectivity solutions with this essential component.