845-040-524-412

Heilind Number:EDA845-040-524-412
Manufacturer:EDAC
Manufacturer Number:845-040-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-524-412

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, ensuring efficient data transfer. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB layouts. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.