845-040-524-512

Heilind Number:EDA845-040-524-512
Manufacturer:EDAC
Manufacturer Number:845-040-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-524-512

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, allowing for efficient data transfer. The straight mount orientation and 0.1-inch pitch ensure easy installation on your PCB. Crafted with a rugged UL 94V-0 Diallyl Phthalate housing and durable copper alloy contact material, this connector guarantees reliable performance even in harsh conditions. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your circuitry with this essential component.