845-040-524-802

Heilind Number:EDA845-040-524-802
Manufacturer:EDAC
Manufacturer Number:845-040-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-524-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, ensuring reliable contact for your electronic components. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.