845-040-525-101

Heilind Number:EDA845-040-525-101
Manufacturer:EDAC
Manufacturer Number:845-040-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-101

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board To Board PCB Connector. Designed for superior performance, this connector features a single row with 40 positions, ensuring seamless and efficient connectivity. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB setups with this essential connector, a must-have in any electronic toolkit.