845-040-525-102

Heilind Number:EDA845-040-525-102
Manufacturer:EDAC
Manufacturer Number:845-040-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-102

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring optimal signal transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation allows for secure attachment to the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Upgrade your electronic systems with this reliable and efficient connector.