845-040-525-104

Heilind Number:EDA845-040-525-104
Manufacturer:EDAC
Manufacturer Number:845-040-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-104

Detailed Description

Enhance your PCB connectivity with our 40-position straight mount card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, ensuring optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality green connector, a must-have in any engineer's toolkit.