845-040-525-107

Heilind Number:EDA845-040-525-107
Manufacturer:EDAC
Manufacturer Number:845-040-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-107

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 40 positions and a 0.1-inch pitch, ensuring precise and reliable connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-quality connector, a must-have for any PCB assembly project.