845-040-525-108

Heilind Number:EDA845-040-525-108
Manufacturer:EDAC
Manufacturer Number:845-040-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-108

Detailed Description

Enhance your device connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 40 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it offers versatility in placement. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Elevate your electronics with this essential component.