845-040-525-201

Heilind Number:EDA845-040-525-201
Manufacturer:EDAC
Manufacturer Number:845-040-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-201

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 DAP, it ensures reliable performance in various environments. The two-row design with 40 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Elevate your PCB connections with this essential component.