845-040-525-203

Heilind Number:EDA845-040-525-203
Manufacturer:EDAC
Manufacturer Number:845-040-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-203

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 40 positions and a pitch of .1 inch, this connector ensures efficient signal transmission between cards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection and reliability. Each contact is made from high-quality copper alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward and precise. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your assembly process with this essential component.