845-040-525-208

Heilind Number:EDA845-040-525-208
Manufacturer:EDAC
Manufacturer Number:845-040-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-208

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Featuring forty positions and a .1-inch pitch, it ensures efficient signal transmission between circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety. Made of Copper Alloy, the contacts guarantee reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates seamless installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your system's performance with this essential component.