845-040-525-403

Heilind Number:EDA845-040-525-403
Manufacturer:EDAC
Manufacturer Number:845-040-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Engineered for seamless integration, this connector features 40 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise assembly is effortless. Each contact is made from high-quality Copper Alloy, providing optimal conductivity. Designed for straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate your electronic projects with this essential component.