845-040-525-404

Heilind Number:EDA845-040-525-404
Manufacturer:EDAC
Manufacturer Number:845-040-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-404

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions arranged in a single row, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. With an impressive amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Elevate your PCB design with this essential component.