845-040-525-408

Heilind Number:EDA845-040-525-408
Manufacturer:EDAC
Manufacturer Number:845-040-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-408

Detailed Description

Elevate your circuitry with our high-performance Board To Board PCB Connector, a vital component for seamless electronic connections. Featuring 40 positions in a single row, this connector enables efficient data transfer with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable conductivity. Designed for optimal functionality, it operates flawlessly in a wide temperature range from -40 to 105°C. With a straight mount orientation, it offers easy installation onto your PCBs. Trust in this connector for superior performance in your electronic projects.