845-040-525-507

Heilind Number:EDA845-040-525-507
Manufacturer:EDAC
Manufacturer Number:845-040-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-507

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable connectivity with its two rows of 40 positions each. The contact material, crafted from durable copper alloy, ensures optimal signal transmission. With a low amperage rating of 3 A, it's perfect for various electronic applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safe and efficient operation, even in extreme temperatures ranging from -40 to 105 °C. Its straight mount orientation and compact pitch of .1 inch make it easy to integrate into your PCB layout. Trust in this connector for seamless and durable card edge connections.