845-040-525-508

Heilind Number:EDA845-040-525-508
Manufacturer:EDAC
Manufacturer Number:845-040-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-508

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a straight mount orientation, it offers seamless integration for your devices. This connector boasts 40 positions across 2 rows, ensuring efficient power and data transmission. Crafted with copper alloy contacts, it guarantees reliable performance even in high-speed applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.