845-040-525-512

Heilind Number:EDA845-040-525-512
Manufacturer:EDAC
Manufacturer Number:845-040-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-512

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, ensuring reliable performance. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your circuitry with this essential connector.