845-040-525-602

Heilind Number:EDA845-040-525-602
Manufacturer:EDAC
Manufacturer Number:845-040-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-602

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 40 positions in a single row layout, it offers efficient signal transmission with a low pitch of .1 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environmental conditions, from -40 to 105°C. Crafted with copper alloy contacts, it guarantees optimal conductivity for your circuits. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Elevate your PCB connections with this essential component.